
FA14X8R1H104KNU06 | |
|---|---|
DigiKey Part Number | 445-180417-1-ND - Cut Tape (CT) 445-180417-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X8R1H104KNU06 |
Description | CAP CER 0.1UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X8R1H104KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R3,24300 | R32,43 |
| 50 | R2,36940 | R118,47 |
| 100 | R2,10050 | R210,05 |
| 500 | R1,64814 | R824,07 |
| 1 000 | R1,50833 | R1 508,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,35373 | R2 707,46 |
| 4 000 | R1,26198 | R5 047,92 |
| 6 000 | R1,21605 | R7 296,30 |
| 10 000 | R1,16517 | R11 651,70 |
| 14 000 | R1,13542 | R15 895,88 |
| 20 000 | R1,10681 | R22 136,20 |

