
FA14NP01H333JNU06 | |
|---|---|
DigiKey Part Number | 445-180401-1-ND - Cut Tape (CT) 445-180401-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14NP01H333JNU06 |
Description | CAP CER 0.033UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14NP01H333JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,62000 | R14,62 |
| 10 | R9,20900 | R92,09 |
| 50 | R7,10140 | R355,07 |
| 100 | R6,45110 | R645,11 |
| 500 | R5,35072 | R2 675,36 |
| 1 000 | R5,01062 | R5 010,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,59564 | R9 191,28 |
| 4 000 | R4,37194 | R17 487,76 |
| 6 000 | R4,25990 | R25 559,40 |
| 10 000 | R4,13568 | R41 356,80 |
| 14 000 | R4,06305 | R56 882,70 |
| 20 000 | R3,99319 | R79 863,80 |

