
DEA202450BT-1275A1 | |
|---|---|
DigiKey Part Number | 445-6870-2-ND - Tape & Reel (TR) 445-6870-1-ND - Cut Tape (CT) 445-6870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA202450BT-1275A1 |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.4dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA202450BT-1275A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | 1dB | |
Insertion Loss | 1.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,78000 | R13,78 |
| 10 | R11,22500 | R112,25 |
| 25 | R10,34440 | R258,61 |
| 50 | R9,72960 | R486,48 |
| 100 | R9,15150 | R915,15 |
| 250 | R8,43964 | R2 109,91 |
| 500 | R7,93854 | R3 969,27 |
| 1 000 | R7,46770 | R7 467,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R6,82394 | R13 647,88 |
| 4 000 | R6,41900 | R25 676,00 |
| 6 000 | R6,19328 | R37 159,68 |
| 10 000 | R5,92003 | R59 200,30 |
| 14 000 | R5,74655 | R80 451,70 |
| 20 000 | R5,56808 | R111 361,60 |


