
CGJ5F4C0G2H392J085AA | |
|---|---|
DigiKey Part Number | 445-9252-2-ND - Tape & Reel (TR) 445-9252-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5F4C0G2H392J085AA |
Description | CAP CER 3900PF 500V C0G 1206 |
Customer Reference | |
Detailed Description | 3900 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5F4C0G2H392J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,55000 | R26,55 |
| 10 | R17,69500 | R176,95 |
| 100 | R12,74250 | R1 274,25 |
| 1 000 | R9,87605 | R9 876,05 |

