
CGJ5C4C0G2H121J060AA | |
|---|---|
DigiKey Part Number | 445-9240-2-ND - Tape & Reel (TR) 445-9240-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5C4C0G2H121J060AA |
Description | CAP CER 120PF 500V C0G 1206 |
Customer Reference | |
Detailed Description | 120 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5C4C0G2H121J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,49000 | R19,49 |
| 10 | R12,75400 | R127,54 |
| 100 | R9,05900 | R905,90 |
| 1 000 | R6,93165 | R6 931,65 |

