Upgrade
Similar
Similar
Similar
Similar
Similar

CGB2A1X5R1A105K033BC | |
|---|---|
DigiKey Part Number | 445-13179-2-ND - Tape & Reel (TR) 445-13179-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X5R1A105K033BC |
Description | CAP CER 1UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X5R1A105K033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1X5R1C105K033BC | TDK | 51 624 | 445-13181-1-ND | R2,45000 | Upgrade |
| 0402X105K100CT | Walsin Technology Corporation | 680 203 | 1292-0402X105K100CT-ND | R1,64000 | Similar |
| 0402ZD105KAT4A | KYOCERA AVX | 219 808 | 478-KGM05AR51A105KNCT-ND | R1,80000 | Similar |
| CC0402KPX5R6BB105 | YAGEO | 49 269 | 13-CC0402KPX5R6BB105CT-ND | R1,80000 | Similar |
| CC0402KRX5R6BB105 | YAGEO | 473 614 | 311-1439-1-ND | R1,80000 | Similar |






