
CGA9P3X7T2E225K250KE | |
|---|---|
DigiKey Part Number | 445-8766-2-ND - Tape & Reel (TR) 445-8766-1-ND - Cut Tape (CT) 445-8766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P3X7T2E225K250KE |
Description | CAP CER 2.2UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P3X7T2E225K250KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R73,43000 | R73,43 |
| 10 | R49,01700 | R490,17 |
| 50 | R44,24820 | R2 212,41 |
| 100 | R41,68060 | R4 168,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R38,08256 | R19 041,28 |
| 1 000 | R36,70968 | R36 709,68 |
| 1 500 | R36,02173 | R54 032,59 |
| 2 500 | R35,25943 | R88 148,58 |
| 3 500 | R34,81347 | R121 847,15 |

