0.33 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA9M1X7T2J334M200KC

DigiKey Part Number
445-13163-2-ND - Tape & Reel (TR)
445-13163-1-ND - Cut Tape (CT)
445-13163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9M1X7T2J334M200KC
Description
CAP CER 0.33UF 630V X7T 2220
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9M1X7T2J334M200KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R51,08000R51,08
10R35,65800R356,58
50R29,49440R1 474,72
100R27,58710R2 758,71
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R24,85042R12 425,21
1 000R23,83194R23 831,94
1 500R23,32171R34 982,57
2 500R22,75611R56 890,28
3 500R22,42551R78 489,29
5 000R22,10738R110 536,90
Manufacturers Standard Package