0.15 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA9L4X7R2J154K160KA

DigiKey Part Number
445-7945-2-ND - Tape & Reel (TR)
445-7945-1-ND - Cut Tape (CT)
445-7945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9L4X7R2J154K160KA
Description
CAP CER 0.15UF 630V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9L4X7R2J154K160KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 331
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R20,12000R20,12
10R13,07200R130,72
50R10,27800R513,90
100R9,41580R941,58
500R7,95602R3 978,01
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R7,29013R7 290,13
2 000R6,92921R13 858,42
3 000R6,74837R20 245,11
5 000R6,54797R32 739,85
7 000R6,43078R45 015,46
10 000R6,31811R63 181,10
Manufacturers Standard Package