
CGA9L4X7R2J154K160KA | |
|---|---|
DigiKey Part Number | 445-7945-2-ND - Tape & Reel (TR) 445-7945-1-ND - Cut Tape (CT) 445-7945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9L4X7R2J154K160KA |
Description | CAP CER 0.15UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9L4X7R2J154K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,12000 | R20,12 |
| 10 | R13,07200 | R130,72 |
| 50 | R10,27800 | R513,90 |
| 100 | R9,41580 | R941,58 |
| 500 | R7,95602 | R3 978,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,29013 | R7 290,13 |
| 2 000 | R6,92921 | R13 858,42 |
| 3 000 | R6,74837 | R20 245,11 |
| 5 000 | R6,54797 | R32 739,85 |
| 7 000 | R6,43078 | R45 015,46 |
| 10 000 | R6,31811 | R63 181,10 |

