
CGA8N2X7R2A684K230KA | |
|---|---|
DigiKey Part Number | 445-7913-2-ND - Tape & Reel (TR) 445-7913-1-ND - Cut Tape (CT) 445-7913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N2X7R2A684K230KA |
Description | CAP CER 0.68UF 100V X7R 1812 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N2X7R2A684K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,64000 | R17,64 |
| 10 | R11,30900 | R113,09 |
| 50 | R8,81880 | R440,94 |
| 100 | R8,05250 | R805,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R6,76664 | R3 383,32 |

