2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8N2X7R2A225K230KA

DigiKey Part Number
445-7916-2-ND - Tape & Reel (TR)
445-7916-1-ND - Cut Tape (CT)
445-7916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8N2X7R2A225K230KA
Description
CAP CER 2.2UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8N2X7R2A225K230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 135
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R18,15000R18,15
10R11,64500R116,45
50R9,07760R453,88
100R8,28940R828,94
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R6,75688R3 378,44
1 000R6,35645R6 356,45
1 500R6,15598R9 233,97
2 500R5,93370R14 834,25
3 500R5,80377R20 313,19
5 000R5,67881R28 394,05
Manufacturers Standard Package