Parametric Equivalent

CGA6P1X7R1N106K250DC | |
|---|---|
DigiKey Part Number | 445-CGA6P1X7R1N106K250DCTR-ND - Tape & Reel (TR) 445-CGA6P1X7R1N106K250DCCT-ND - Cut Tape (CT) 445-CGA6P1X7R1N106K250DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X7R1N106K250DC |
Description | AUTOMOTIVE GRADE,1210,X7R,75V,10 |
Customer Reference | |
Detailed Description | 10 µF ±10% 75V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P1X7R1N106K250AC | TDK | 17 991 | 445-181658-1-ND | R18,16000 | Parametric Equivalent |


