3.3 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M3X7S2A335K200AB

DigiKey Part Number
445-13035-2-ND - Tape & Reel (TR)
445-13035-1-ND - Cut Tape (CT)
445-13035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X7S2A335K200AB
Description
CAP CER 3.3UF 100V X7S 1210
Customer Reference
Detailed Description
3.3 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M3X7S2A335K200AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R18,99000R18,99
10R11,86400R118,64
50R9,61180R480,59
100R8,79520R879,52
500R7,41594R3 707,97
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R7,12927R7 129,27
2 000R6,77134R13 542,68
3 000R6,16539R18 496,17
5 000R6,11242R30 562,10
7 000R5,93400R41 538,00
25 000R5,92455R148 113,75
Manufacturers Standard Package