4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M1C0G3A472J200AE

DigiKey Part Number
445-175249-2-ND - Tape & Reel (TR)
445-175249-1-ND - Cut Tape (CT)
445-175249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M1C0G3A472J200AE
Description
CAP CER 4700PF 1000V C0GNP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M1C0G3A472J200AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 692
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R33,44000R33,44
10R22,53400R225,34
50R18,17520R908,76
100R16,83260R1 683,26
500R14,56000R7 280,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R13,46101R13 461,01
2 000R12,89867R25 797,34
3 000R12,61695R37 850,85
5 000R12,30466R61 523,30
7 000R12,12207R84 854,49
10 000R11,94633R119 463,30
Manufacturers Standard Package