4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X7R1E475K160DC

DigiKey Part Number
445-CGA5L1X7R1E475K160DCTR-ND - Tape & Reel (TR)
445-CGA5L1X7R1E475K160DCCT-ND - Cut Tape (CT)
445-CGA5L1X7R1E475K160DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X7R1E475K160DC
Description
AUTOMOTIVE GRADE,1206,X7R,25V,4.
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 548
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,88000R5,88
10R3,47800R34,78
50R2,55420R127,71
100R2,27020R227,02
500R1,79332R896,66
1 000R1,64578R1 645,78
2 500R1,49031R3 725,78
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R1,36969R10 957,52
Manufacturers Standard Package