0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1C0G2A104J160AC

DigiKey Part Number
445-172694-2-ND - Tape & Reel (TR)
445-172694-1-ND - Cut Tape (CT)
445-172694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1C0G2A104J160AC
Description
CAP CER 0.1UF 100V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1C0G2A104J160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72 775
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R16,97000R16,97
10R10,80500R108,05
50R8,39200R419,60
100R7,65090R765,09
500R6,39628R3 198,14
1 000R6,00861R6 008,61
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R5,52701R11 054,02
4 000R5,27184R21 087,36
6 000R5,14401R30 864,06
10 000R5,00232R50 023,20
14 000R4,91947R68 872,58
20 000R4,83975R96 795,00
Manufacturers Standard Package