Upgrade
Direct

CGA5K4X7R2J153M130AA | |
|---|---|
DigiKey Part Number | 445-12932-2-ND - Tape & Reel (TR) 445-12932-1-ND - Cut Tape (CT) 445-12932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5K4X7R2J153M130AA |
Description | CAP CER 0.015UF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5K4X7R2J153M130AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R3,04200 | R30,42 |
| 50 | R2,21820 | R110,91 |
| 100 | R1,96610 | R196,61 |
| 500 | R1,54092 | R770,46 |
| 1 000 | R1,40969 | R1 409,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,32794 | R2 655,88 |
| 4 000 | R1,23753 | R4 950,12 |
| 6 000 | R1,19224 | R7 153,44 |
| 10 000 | R1,14208 | R11 420,80 |
| 14 000 | R1,11277 | R15 578,78 |
| 20 000 | R1,08457 | R21 691,40 |
| 24 000 | R1,07121 | R25 709,04 |
| 48 000 | R1,02621 | R49 258,08 |
| 50 000 | R1,02382 | R51 191,00 |



