
CGA5F2NP01H333J085AA | |
|---|---|
DigiKey Part Number | 445-12836-2-ND - Tape & Reel (TR) 445-12836-1-ND - Cut Tape (CT) 445-12836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F2NP01H333J085AA |
Description | CAP CER 0.033UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F2NP01H333J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,41000 | R9,41 |
| 10 | R5,74700 | R57,47 |
| 50 | R4,31860 | R215,93 |
| 100 | R3,88170 | R388,17 |
| 500 | R3,14134 | R1 570,67 |
| 1 000 | R2,91264 | R2 912,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,49649 | R9 985,96 |
| 8 000 | R2,37281 | R18 982,48 |
| 12 000 | R2,31084 | R27 730,08 |
| 20 000 | R2,24217 | R44 843,40 |
| 28 000 | R2,20203 | R61 656,84 |
| 40 000 | R2,16338 | R86 535,20 |

