
CGA4J3X7S1A106K125AB | |
|---|---|
DigiKey Part Number | 445-16114-2-ND - Tape & Reel (TR) 445-16114-1-ND - Cut Tape (CT) 445-16114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7S1A106K125AB |
Description | CAP CER 10UF 10V X7S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7S1A106K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,85000 | R7,85 |
| 10 | R4,71200 | R47,12 |
| 50 | R3,50780 | R175,39 |
| 100 | R3,13970 | R313,97 |
| 500 | R2,51764 | R1 258,82 |
| 1 000 | R2,32555 | R2 325,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,10566 | R4 211,32 |
| 4 000 | R1,97936 | R7 917,44 |
| 6 000 | R1,91615 | R11 496,90 |
| 10 000 | R1,84608 | R18 460,80 |
| 14 000 | R1,80513 | R25 271,82 |
| 20 000 | R1,76572 | R35 314,40 |

