10 µF ±10% 10V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7S1A106K125AB

DigiKey Part Number
445-16114-2-ND - Tape & Reel (TR)
445-16114-1-ND - Cut Tape (CT)
445-16114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7S1A106K125AB
Description
CAP CER 10UF 10V X7S 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7S1A106K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 429
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,85000R7,85
10R4,71200R47,12
50R3,50780R175,39
100R3,13970R313,97
500R2,51764R1 258,82
1 000R2,32555R2 325,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,10566R4 211,32
4 000R1,97936R7 917,44
6 000R1,91615R11 496,90
10 000R1,84608R18 460,80
14 000R1,80513R25 271,82
20 000R1,76572R35 314,40
Manufacturers Standard Package