10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X5R1C106M125AC

DigiKey Part Number
445-12654-2-ND - Tape & Reel (TR)
445-12654-1-ND - Cut Tape (CT)
445-12654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X5R1C106M125AC
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X5R1C106M125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279 237
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,23000R7,23
10R4,30200R43,02
50R3,19280R159,64
100R2,84830R284,83
500R2,27022R1 135,11
1 000R2,09159R2 091,59
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,88911R3 778,22
4 000R1,77165R7 086,60
6 000R1,71286R10 277,16
10 000R1,64770R16 477,00
14 000R1,60962R22 534,68
20 000R1,57299R31 459,80
Manufacturers Standard Package