2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4C2C0G1H272J060AA

DigiKey Part Number
445-5674-2-ND - Tape & Reel (TR)
445-5674-1-ND - Cut Tape (CT)
445-5674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C2C0G1H272J060AA
Description
CAP CER 2700PF 50V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C2C0G1H272J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 759
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,19000R3,19
10R1,79800R17,98
50R1,27040R63,52
100R1,11070R111,07
500R0,84322R421,61
1 000R0,76072R760,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,61902R2 476,08
8 000R0,57451R4 596,08
12 000R0,55224R6 626,88
20 000R0,52755R10 551,00
28 000R0,51313R14 367,64
40 000R0,49926R19 970,40
Manufacturers Standard Package