
CGA3E3X7R1H224K080DB | |
|---|---|
DigiKey Part Number | 445-CGA3E3X7R1H224K080DBTR-ND - Tape & Reel (TR) 445-CGA3E3X7R1H224K080DBCT-ND - Cut Tape (CT) 445-CGA3E3X7R1H224K080DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1H224K080DB |
Description | AUTOMOTIVE GRADE,0603,X7R,50V,0. |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,78000 | R2,78 |
| 10 | R1,60300 | R16,03 |
| 50 | R1,12900 | R56,45 |
| 100 | R0,98490 | R98,49 |
| 500 | R0,74312 | R371,56 |
| 1 000 | R0,66900 | R669,00 |
| 2 500 | R0,59096 | R1 477,40 |
| 5 000 | R0,54391 | R2 719,55 |

