3300 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X8R1H332M080AA

DigiKey Part Number
445-12611-2-ND - Tape & Reel (TR)
445-12611-1-ND - Cut Tape (CT)
445-12611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R1H332M080AA
Description
CAP CER 3300PF 50V X8R 0603
Customer Reference
Detailed Description
3300 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R1H332M080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 084
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R1,15900R11,59
50R0,81340R40,67
100R0,70410R70,41
500R0,52328R261,64
1 000R0,46766R467,66
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,39208R1 568,32
8 000R0,36061R2 884,88
12 000R0,34487R4 138,44
20 000R0,32743R6 548,60
28 000R0,31724R8 882,72
40 000R0,30744R12 297,60
48 000R0,30280R14 534,40
96 000R0,28717R27 568,32
100 000R0,28634R28 634,00
Manufacturers Standard Package