
CGA3E2C0G2A102J080AD | |
|---|---|
DigiKey Part Number | 445-8837-2-ND - Tape & Reel (TR) 445-8837-1-ND - Cut Tape (CT) 445-8837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A102J080AD |
Description | CAP CER 1000PF 100V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A102J080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,93000 | R3,93 |
| 10 | R2,29100 | R22,91 |
| 50 | R1,64920 | R82,46 |
| 100 | R1,45290 | R145,29 |
| 500 | R1,11942 | R559,71 |
| 1 000 | R1,01667 | R1 016,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,83826 | R3 353,04 |
| 8 000 | R0,78281 | R6 262,48 |
| 12 000 | R0,75505 | R9 060,60 |
| 20 000 | R0,72430 | R14 486,00 |
| 28 000 | R0,70632 | R19 776,96 |
| 40 000 | R0,68904 | R27 561,60 |

