0.33 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E1X7R1C334M080AC

DigiKey Part Number
445-12536-2-ND - Tape & Reel (TR)
445-12536-1-ND - Cut Tape (CT)
445-12536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X7R1C334M080AC
Description
CAP CER 0.33UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1X7R1C334M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 420
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R1,12600R11,26
50R0,78300R39,15
100R0,67890R67,89
500R0,50344R251,72
1 000R0,44968R449,68
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,32797R1 311,88
8 000R0,32440R2 595,20
12 000R0,32254R3 870,48
20 000R0,31372R6 274,40
28 000R0,30385R8 507,80
40 000R0,29435R11 774,00
48 000R0,28985R13 912,80
Manufacturers Standard Package