
CGA2B2X7R1H222K050BE | |
|---|---|
DigiKey Part Number | 445-173728-2-ND - Tape & Reel (TR) 445-173728-1-ND - Cut Tape (CT) 445-173728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1H222K050BE |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1H222K050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,27700 | R12,77 |
| 50 | R0,89740 | R44,87 |
| 100 | R0,77800 | R77,80 |
| 500 | R0,58142 | R290,71 |
| 1 000 | R0,52076 | R520,76 |
| 2 500 | R0,45694 | R1 142,35 |
| 5 000 | R0,41852 | R2 092,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,37643 | R3 764,30 |
| 20 000 | R0,36823 | R7 364,60 |
| 30 000 | R0,35497 | R10 649,10 |
| 50 000 | R0,34028 | R17 014,00 |
| 70 000 | R0,33781 | R23 646,70 |

