
CGA1A2X7R1E221M030BA | |
|---|---|
DigiKey Part Number | 445-12096-2-ND - Tape & Reel (TR) 445-12096-1-ND - Cut Tape (CT) 445-12096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E221M030BA |
Description | CAP CER 220PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E221M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,92400 | R9,24 |
| 50 | R0,63520 | R31,76 |
| 100 | R0,54780 | R54,78 |
| 500 | R0,40228 | R201,14 |
| 1 000 | R0,35742 | R357,42 |
| 2 500 | R0,31027 | R775,67 |
| 5 000 | R0,28187 | R1 409,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,08294 | R1 244,10 |

