
CGA1A2X7R1E101M030BA | |
|---|---|
DigiKey Part Number | 445-12088-2-ND - Tape & Reel (TR) 445-12088-1-ND - Cut Tape (CT) 445-12088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E101M030BA |
Description | CAP CER 100PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E101M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,79000 | R7,90 |
| 50 | R0,54100 | R27,05 |
| 100 | R0,46550 | R46,55 |
| 500 | R0,26584 | R132,92 |
| 1 000 | R0,21358 | R213,58 |
| 2 500 | R0,16609 | R415,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,09330 | R1 399,50 |
| 30 000 | R0,05807 | R1 742,10 |
| 45 000 | R0,05787 | R2 604,15 |

