0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750X7R2J224K230KE

DigiKey Part Number
445-173714-2-ND - Tape & Reel (TR)
445-173714-1-ND - Cut Tape (CT)
445-173714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2J224K230KE
Description
CAP CER 0.22UF 630V X7R 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2J224K230KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R27,73000R27,73
10R18,33300R183,33
50R14,63620R731,81
100R13,49700R1 349,70
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R11,23986R5 619,93
1 000R10,66046R10 660,46
1 500R10,37031R15 555,47
2 500R10,04879R25 121,98
3 500R9,86073R34 512,56
5 000R9,67988R48 399,40
Manufacturers Standard Package