
C5750X7R2E334M160KA | |
|---|---|
DigiKey Part Number | 445-4528-2-ND - Tape & Reel (TR) 445-4528-1-ND - Cut Tape (CT) 445-4528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2E334M160KA |
Description | CAP CER 0.33UF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2E334M160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,32000 | R19,32 |
| 10 | R12,46900 | R124,69 |
| 50 | R9,75640 | R487,82 |
| 100 | R8,92120 | R892,12 |
| 500 | R7,51072 | R3 755,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,87250 | R6 872,50 |
| 2 000 | R6,52390 | R13 047,80 |
| 3 000 | R6,34922 | R19 047,66 |
| 5 000 | R6,15567 | R30 778,35 |
| 7 000 | R6,04250 | R42 297,50 |
| 10 000 | R5,93366 | R59 336,60 |

