
C4532X7R3D222K130KE | |
|---|---|
DigiKey Part Number | 445-13444-2-ND - Tape & Reel (TR) 445-13444-1-ND - Cut Tape (CT) 445-13444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R3D222K130KE |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R3D222K130KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,97000 | R16,97 |
| 10 | R10,80500 | R108,05 |
| 50 | R8,39200 | R419,60 |
| 100 | R7,65090 | R765,09 |
| 500 | R6,39628 | R3 198,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,83704 | R5 837,04 |
| 2 000 | R5,52701 | R11 054,02 |
| 3 000 | R5,37179 | R16 115,37 |
| 5 000 | R5,19970 | R25 998,50 |
| 7 000 | R5,09910 | R35 693,70 |
| 10 000 | R5,00232 | R50 023,20 |

