0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7R2E474M230KE

DigiKey Part Number
445-6834-2-ND - Tape & Reel (TR)
445-6834-1-ND - Cut Tape (CT)
445-6834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R2E474M230KE
Description
CAP CER 0.47UF 250V X7R 1812
Customer Reference
Detailed Description
0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R2E474M230KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 231
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R17,81000R17,81
10R11,42700R114,27
50R8,90620R445,31
100R8,12980R812,98
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R6,62144R3 310,72
1 000R6,22706R6 227,06
1 500R6,02939R9 044,09
2 500R5,81035R14 525,88
3 500R5,68239R19 888,36
5 000R5,55927R27 796,35
Manufacturers Standard Package