C4532X7R2A684M230KA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 2 317
Unit Price: R20,50000
Datasheet

Upgrade


TDK
In Stock: 1 028
Unit Price: R16,97000
Datasheet

Upgrade


TDK
In Stock: 574
Unit Price: R15,63000
Datasheet

Similar


TDK
In Stock: 16 096
Unit Price: R20,50000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: R10,10962
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R17,10866
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R123,68214
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R104,71446
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R101,40576
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R123,68214
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R104,71446
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R101,40576
Datasheet

Upgrade


KEMET
In Stock: 7 588
Unit Price: R26,89000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R11,93723
Datasheet
0.68 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7R2A684M230KA

DigiKey Part Number
445-4507-2-ND - Tape & Reel (TR)
445-4507-1-ND - Cut Tape (CT)
445-4507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R2A684M230KA
Description
CAP CER 0.68UF 100V X7R 1812
Customer Reference
Detailed Description
0.68 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R2A684M230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R16,47000R16,47
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R6,21378R3 106,89
Manufacturers Standard Package