
C4532X7R1H225K160KA | |
|---|---|
DigiKey Part Number | 445-3915-2-ND - Tape & Reel (TR) 445-3915-1-ND - Cut Tape (CT) 445-3915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1H225K160KA |
Description | CAP CER 2.2UF 50V X7R 1812 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1H225K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,81000 | R17,81 |
| 10 | R11,41000 | R114,10 |
| 50 | R8,88940 | R444,47 |
| 100 | R8,11470 | R811,47 |
| 500 | R6,80226 | R3 401,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,21395 | R6 213,95 |
| 2 000 | R5,88972 | R11 779,44 |
| 3 000 | R5,72731 | R17 181,93 |
| 5 000 | R5,54730 | R27 736,50 |
| 7 000 | R5,44205 | R38 094,35 |
| 10 000 | R5,34080 | R53 408,00 |

