C4520C0G3F560K200KA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R9,64483
Datasheet

Direct


Murata Electronics
In Stock: 5 288
Unit Price: R11,93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R9,64483
Datasheet

Upgrade


KEMET
In Stock: 1 136
Unit Price: R37,81000
Datasheet
56 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4520C0G3F560K200KA

DigiKey Part Number
445-2372-2-ND - Tape & Reel (TR)
445-2372-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C4520C0G3F560K200KA
Description
CAP CER 56PF 3KV C0G 1808
Customer Reference
Detailed Description
56 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520C0G3F560K200KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes