0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R2E154K200AA

DigiKey Part Number
445-4500-2-ND - Tape & Reel (TR)
445-4500-1-ND - Cut Tape (CT)
445-4500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2E154K200AA
Description
CAP CER 0.15UF 250V X7R 1210
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2E154K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 997
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,07000R8,07
10R4,84000R48,40
50R3,60280R180,14
100R3,22470R322,47
500R2,58580R1 292,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R2,32030R2 320,30
2 000R2,16268R4 325,36
3 000R2,08375R6 251,25
5 000R1,99632R9 981,60
7 000R1,94521R13 616,47
10 000R1,89606R18 960,60
Manufacturers Standard Package