
C3225X7R2A684K160AA | |
|---|---|
DigiKey Part Number | 445-4495-2-ND - Tape & Reel (TR) 445-4495-1-ND - Cut Tape (CT) 445-4495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A684K160AA |
Description | CAP CER 0.68UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A684K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,76000 | R11,76 |
| 10 | R7,27600 | R72,76 |
| 50 | R5,53860 | R276,93 |
| 100 | R5,00260 | R500,26 |
| 500 | R4,09950 | R2 049,75 |
| 1 000 | R3,82056 | R3 820,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,48843 | R6 976,86 |
| 4 000 | R3,30484 | R13 219,36 |
| 6 000 | R3,21293 | R19 277,58 |
| 10 000 | R3,11103 | R31 110,30 |
| 14 000 | R3,05146 | R42 720,44 |
| 20 000 | R2,99415 | R59 883,00 |

