0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225C0G3A153J250AC

DigiKey Part Number
445-174781-2-ND - Tape & Reel (TR)
445-174781-1-ND - Cut Tape (CT)
445-174781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G3A153J250AC
Description
CAP CER 0.015UF 1KV NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G3A153J250AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R28,40000R28,40
10R18,88800R188,88
50R15,11020R755,51
100R13,94400R1 394,40
500R11,96882R5 984,41
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R11,03317R11 033,17
2 000R10,54460R21 089,20
3 000R10,29979R30 899,37
5 000R10,02843R50 142,15
7 000R9,86978R69 088,46
10 000R9,71713R97 171,30
Manufacturers Standard Package