0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225C0G2A223J160AA

DigiKey Part Number
445-2347-2-ND - Tape & Reel (TR)
445-2347-1-ND - Cut Tape (CT)
445-2347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2A223J160AA
Description
CAP CER 0.022UF 100V C0G 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2A223J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 401
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,29000R15,29
10R9,71300R97,13
50R7,50800R375,40
100R6,82750R682,75
500R5,67874R2 839,37
1 000R5,32334R5 323,34
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,88736R9 774,72
4 000R4,65357R18 614,28
6 000R4,53646R27 218,76
10 000R4,40666R44 066,60
14 000R4,33079R60 631,06
20 000R4,25776R85 155,20
Manufacturers Standard Package