
C3216X8R1C335K160AE | |
|---|---|
DigiKey Part Number | 445-173854-2-ND - Tape & Reel (TR) 445-173854-1-ND - Cut Tape (CT) 445-173854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1C335K160AE |
Description | CAP CER 3.3UF 16V X8R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1C335K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,62000 | R14,62 |
| 10 | R9,29300 | R92,93 |
| 50 | R7,16860 | R358,43 |
| 100 | R6,51320 | R651,32 |
| 500 | R5,40484 | R2 702,42 |
| 1 000 | R5,06237 | R5 062,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,64396 | R9 287,92 |
| 4 000 | R4,41853 | R17 674,12 |
| 6 000 | R4,30563 | R25 833,78 |
| 10 000 | R4,18050 | R41 805,00 |
| 14 000 | R4,10733 | R57 502,62 |
| 20 000 | R4,03693 | R80 738,60 |

