C3216X7R2E153M115AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 3 389
Unit Price: R5,55000
Datasheet

Upgrade


TDK
In Stock: 2 380
Unit Price: R5,21000
Datasheet

Upgrade


TDK
In Stock: 3 960
Unit Price: R5,38000
Datasheet

Upgrade


TDK
In Stock: 4 000
Unit Price: R5,21000
Datasheet

Similar


TDK
In Stock: 356
Unit Price: R11,76000
Datasheet

Similar


TDK
In Stock: 2 973
Unit Price: R11,76000
Datasheet

Similar


TDK
In Stock: 1 408
Unit Price: R13,78000
Datasheet

Similar


TDK
In Stock: 1
Unit Price: R13,78000
Datasheet

Similar


TDK
In Stock: 948
Unit Price: R14,96000
Datasheet

Similar


TDK
In Stock: 9 160
Unit Price: R6,55000
Datasheet

Similar


TDK
In Stock: 3 324
Unit Price: R6,22000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: R4,79855
Datasheet

Direct


Murata Electronics
In Stock: 689
Unit Price: R12,27000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R4,79855
Datasheet
0.015 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2E153M115AA

DigiKey Part Number
445-4470-2-ND - Tape & Reel (TR)
445-4470-1-ND - Cut Tape (CT)
445-4470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2E153M115AA
Description
CAP CER 0.015UF 250V X7R 1206
Customer Reference
Detailed Description
0.015 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2E153M115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,38000R5,38
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,33827R2 676,54
Manufacturers Standard Package