
C3216X7R1V685K160AC | |
|---|---|
DigiKey Part Number | 445-14808-2-ND - Tape & Reel (TR) 445-14808-1-ND - Cut Tape (CT) 445-14808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1V685K160AC |
Description | CAP CER 6.8UF 35V X7R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1V685K160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,64000 | R16,64 |
| 10 | R10,58700 | R105,87 |
| 50 | R8,22060 | R411,03 |
| 100 | R7,48950 | R748,95 |
| 500 | R6,25580 | R3 127,90 |
| 1 000 | R5,87434 | R5 874,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R5,40156 | R10 803,12 |
| 4 000 | R5,15051 | R20 602,04 |
| 6 000 | R5,02473 | R30 148,38 |
| 10 000 | R4,88536 | R48 853,60 |
| 14 000 | R4,80386 | R67 254,04 |
| 20 000 | R4,72544 | R94 508,80 |

