
C3216X7R1E335M160AC | |
|---|---|
DigiKey Part Number | 445-4030-2-ND - Tape & Reel (TR) 445-4030-1-ND - Cut Tape (CT) 445-4030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E335M160AC |
Description | CAP CER 3.3UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E335M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R3,37800 | R33,78 |
| 50 | R2,47360 | R123,68 |
| 100 | R2,19290 | R219,29 |
| 500 | R1,72476 | R862,38 |
| 1 000 | R1,57991 | R1 579,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,41927 | R2 838,54 |
| 4 000 | R1,32428 | R5 297,12 |
| 6 000 | R1,27671 | R7 660,26 |
| 10 000 | R1,22399 | R12 239,90 |
| 14 000 | R1,19317 | R16 704,38 |
| 20 000 | R1,16354 | R23 270,80 |

