22 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X6S1A226M160AB

DigiKey Part Number
445-14755-2-ND - Tape & Reel (TR)
445-14755-1-ND - Cut Tape (CT)
445-14755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1A226M160AB
Description
CAP CER 22UF 10V X6S 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1A226M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 075
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,12000R15,12
10R9,57800R95,78
50R7,39040R369,52
100R6,71820R671,82
500R5,58330R2 791,65
1 000R5,23243R5 232,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,80250R9 605,00
4 000R4,57166R18 286,64
6 000R4,45597R26 735,82
10 000R4,32780R43 278,00
14 000R4,25288R59 540,32
20 000R4,18076R83 615,20
Manufacturers Standard Package