3.3 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R1H335M160AB

DigiKey Part Number
445-5993-2-ND - Tape & Reel (TR)
445-5993-1-ND - Cut Tape (CT)
445-5993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1H335M160AB
Description
CAP CER 3.3UF 50V X5R 1206
Customer Reference
Detailed Description
3.3 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1H335M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 389
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,78000R13,78
10R8,63700R86,37
50R6,63420R331,71
100R6,01580R601,58
500R4,97432R2 487,16
1 000R4,65202R4 652,02
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,26166R8 523,32
4 000R4,04968R16 198,72
6 000R3,94354R23 661,24
10 000R3,82587R38 258,70
14 000R3,75705R52 598,70
20 000R3,69086R73 817,20
Manufacturers Standard Package