
C3216C0G2J682G115AE | |
|---|---|
DigiKey Part Number | 445-C3216C0G2J682G115AETR-ND - Tape & Reel (TR) 445-C3216C0G2J682G115AECT-ND - Cut Tape (CT) 445-C3216C0G2J682G115AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J682G115AE |
Description | COMMERCIAL GRADE,MLCC,1206,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,45000 | R14,45 |
| 10 | R9,10800 | R91,08 |
| 50 | R7,01740 | R350,87 |
| 100 | R6,37040 | R637,04 |
| 500 | R5,28184 | R2 640,92 |
| 1 000 | R4,94508 | R4 945,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,53465 | R9 069,30 |
| 4 000 | R4,31304 | R17 252,16 |
| 6 000 | R4,20204 | R25 212,24 |
| 10 000 | R4,07902 | R40 790,20 |
| 14 000 | R4,00707 | R56 098,98 |
| 20 000 | R3,93789 | R78 757,80 |

