0.015 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2A153K115AA

DigiKey Part Number
445-15412-2-ND - Tape & Reel (TR)
445-15412-1-ND - Cut Tape (CT)
445-15412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2A153K115AA
Description
CAP CER 0.015UF 100V C0G 1206
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2A153K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 890
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,25000R10,25
10R6,33500R63,35
50R4,78240R239,12
100R4,30690R430,69
500R3,50430R1 752,15
1 000R3,25628R3 256,28
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,96482R5 929,64
4 000R2,80165R11 206,60
6 000R2,71992R16 319,52
10 000R2,62936R26 293,60
14 000R2,57640R36 069,60
20 000R2,52546R50 509,20
Manufacturers Standard Package