
C2012X6S1C475K085AC | |
|---|---|
DigiKey Part Number | 445-14489-2-ND - Tape & Reel (TR) 445-14489-1-ND - Cut Tape (CT) 445-14489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1C475K085AC |
Description | CAP CER 4.7UF 16V X6S 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1C475K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,72000 | R6,72 |
| 10 | R4,03300 | R40,33 |
| 50 | R2,98100 | R149,05 |
| 100 | R2,65670 | R265,67 |
| 500 | R2,11024 | R1 055,12 |
| 1 000 | R1,94120 | R1 941,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,63974 | R6 558,96 |
| 8 000 | R1,54838 | R12 387,04 |
| 12 000 | R1,50261 | R18 031,32 |
| 20 000 | R1,45192 | R29 038,40 |
| 28 000 | R1,42227 | R39 823,56 |
| 40 000 | R1,39375 | R55 750,00 |

